Finder 4C Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 10A Load

RS Stock No.: 123-2826Brand: FinderManufacturers Part No.: 4C.P1.8.110.0060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Load Current Rating

10A

Minimum Input Voltage

250V ac

Maximum Input Voltage

440V ac

Terminal Type

Push In

Switching Voltage

250 V ac → 440V ac

Depth

66.8mm

Height

95.5mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

9.4mA

Dimensions

15.8 x 66.8 x 95.5mm

Turn On Time

(ac) 15 ms, (dc) 15ms

Operating Temperature Range

-40 → +50°C

Turn Off Time

(dc) 12 ms, (ac) 5ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CSA, CULus, EAC, GOST, IMQ, VDE

Special Features

AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard

Input Resistance

6900Ω

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Stock information temporarily unavailable.

BD 13.068

BD 13.068 Each (Exc. Vat)

BD 14.375

BD 14.375 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 10A Load

BD 13.068

BD 13.068 Each (Exc. Vat)

BD 14.375

BD 14.375 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 10A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Load Current Rating

10A

Minimum Input Voltage

250V ac

Maximum Input Voltage

440V ac

Terminal Type

Push In

Switching Voltage

250 V ac → 440V ac

Depth

66.8mm

Height

95.5mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

9.4mA

Dimensions

15.8 x 66.8 x 95.5mm

Turn On Time

(ac) 15 ms, (dc) 15ms

Operating Temperature Range

-40 → +50°C

Turn Off Time

(dc) 12 ms, (ac) 5ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CSA, CULus, EAC, GOST, IMQ, VDE

Special Features

AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard

Input Resistance

6900Ω

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE