Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Force Guided Relay, 60V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 733-5110Brand: FinderManufacturers Part No.: 50.12.9.060.5000
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

60V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

5.14 kΩ

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Series

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000Cycles

Maximum Switching Power AC

2 kVA

Height

25mm

Length

29mm

Contact Material

Gold, Silver Alloy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

Stock information temporarily unavailable.

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 60V dc Coil Voltage, 2 Pole, DPDT
Select packaging type

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 60V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.004
10 - 24BD 8.283
25 - 49BD 7.958
50 - 99BD 7.810
100+BD 7.276

Technical Document

Specifications

Brand

Finder

Coil Voltage

60V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

5.14 kΩ

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Series

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000Cycles

Maximum Switching Power AC

2 kVA

Height

25mm

Length

29mm

Contact Material

Gold, Silver Alloy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US