Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Power Relay, 110V ac Coil, 7A Switching Current, 4PDT

RS Stock No.: 245-2295Brand: FinderManufacturers Part No.: 55.14.8.110.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Depth

20.7mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Application

Power

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Finder PCB Mount Power Relay, 110V ac Coil, 7A Switching Current, 4PDT

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Finder PCB Mount Power Relay, 110V ac Coil, 7A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.992
10 - 24BD 7.376
25 - 49BD 7.178
50 - 99BD 7.029
100+BD 6.556

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Depth

20.7mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Application

Power

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in