Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
190Ω
Coil Power
1.5W
Series
55 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Height
37.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
BD 6.545
BD 6.545 Each (Exc. Vat)
BD 7.199
BD 7.199 Each (inc. VAT)
1
BD 6.545
BD 6.545 Each (Exc. Vat)
BD 7.199
BD 7.199 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.545 |
5 - 9 | BD 6.352 |
10+ | BD 6.198 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
190Ω
Coil Power
1.5W
Series
55 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Height
37.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE