Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 53.708
BD 5.371 Each (In a Pack of 10) (Exc. Vat)
BD 59.079
BD 5.908 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 230V ac Coil, 10A Switching Current
10
BD 53.708
BD 5.371 Each (In a Pack of 10) (Exc. Vat)
BD 59.079
BD 5.908 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 230V ac Coil, 10A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy