Technical Document
Specifications
Brand
FinderCoil Voltage
12V ac
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 69.685
BD 6.968 Each (In a Pack of 10) (Exc. Vat)
BD 76.653
BD 7.665 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 12V ac Coil, 10A Switching Current, 3PDT, 3PDT
10
BD 69.685
BD 6.968 Each (In a Pack of 10) (Exc. Vat)
BD 76.653
BD 7.665 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 12V ac Coil, 10A Switching Current, 3PDT, 3PDT
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
12V ac
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy