Technical Document
Specifications
Brand
FinderCoil Voltage
48V ac
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 83.160
BD 8.316 Each (In a Pack of 10) (Exc. Vat)
BD 91.476
BD 9.148 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 48V ac Coil, 7A Switching Current
10
BD 83.160
BD 8.316 Each (In a Pack of 10) (Exc. Vat)
BD 91.476
BD 9.148 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 48V ac Coil, 7A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
48V ac
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Latching
No
Country of Origin
Italy