Technical Document
Specifications
Brand
FinderCoil Voltage
400V ac
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
4
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 184.415
BD 18.442 Each (In a Pack of 10) (Exc. Vat)
BD 202.857
BD 20.286 Each (In a Pack of 10) (inc. VAT)
Finder PCB Mount Power Relay Module, 400V ac Coil, 20A Switching Current
10
BD 184.415
BD 18.442 Each (In a Pack of 10) (Exc. Vat)
BD 202.857
BD 20.286 Each (In a Pack of 10) (inc. VAT)
Finder PCB Mount Power Relay Module, 400V ac Coil, 20A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
400V ac
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
4
Latching
No
Country of Origin
Italy