Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
60 Series
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
74Ω
Coil Power
1.3W
Depth
36.4mm
Height
54.2mm
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
3.6kV
Life
200000 Cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Dimensions
32.5x54.2x36.4mm
Country of Origin
Italy
Product details
BD 10.390
BD 10.390 Each (Exc. Vat)
BD 11.429
BD 11.429 Each (inc. VAT)
1
BD 10.390
BD 10.390 Each (Exc. Vat)
BD 11.429
BD 11.429 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.390 |
5 - 9 | BD 10.241 |
10+ | BD 9.955 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
60 Series
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
74Ω
Coil Power
1.3W
Depth
36.4mm
Height
54.2mm
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
3.6kV
Life
200000 Cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Dimensions
32.5x54.2x36.4mm
Country of Origin
Italy
Product details