Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Monitoring Relay, 1 Phase, DPST, DIN Rail

RS Stock No.: 788-8642Brand: FinderManufacturers Part No.: 72.42.0.024.0000
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Finder

Electrical Phase

1

Contact Configuration

DPST

Mounting Type

DIN Rail

Time Delay

0.2 → 20s

Series

72

Width

35mm

Terminal Type

Screw

Country of Origin

Italy

Product details

72 Series

Special relay for alternating loads. Suitable for applications with pumps, compressors, air conditioning or refrigeration units.

2 independent NO output, 12 A
2 independent control signals, insulated from supply
Modular housing, 35 mm wide
4 functions
Cadmium free contact material

Stock information temporarily unavailable.

BD 43.302

BD 43.302 Each (Exc. Vat)

BD 47.632

BD 47.632 Each (inc. VAT)

Finder Monitoring Relay, 1 Phase, DPST, DIN Rail

BD 43.302

BD 43.302 Each (Exc. Vat)

BD 47.632

BD 47.632 Each (inc. VAT)

Finder Monitoring Relay, 1 Phase, DPST, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 43.302
5+BD 41.533

Technical Document

Specifications

Brand

Finder

Electrical Phase

1

Contact Configuration

DPST

Mounting Type

DIN Rail

Time Delay

0.2 → 20s

Series

72

Width

35mm

Terminal Type

Screw

Country of Origin

Italy

Product details

72 Series

Special relay for alternating loads. Suitable for applications with pumps, compressors, air conditioning or refrigeration units.

2 independent NO output, 12 A
2 independent control signals, insulated from supply
Modular housing, 35 mm wide
4 functions
Cadmium free contact material