Finder Enclosure Heater, 110 → 230V ac, 25W Input, -45 → +50°C, 125mm x 41mm x 41mm
RS Stock No.: 184-9919Brand: FinderManufacturers Part No.: 7H.51.0.230.0025Distrelec Article No.: 30057352

Technical Document
Specifications
Brand
FinderInput Power Rating
25W
Supply Voltage
110 → 230V ac
Surface Temperature
-45 → +50°C
Depth
41mm
Height
125mm
Width
41mm
Nominal Current
0.13A
Frequency
50 Hz, 60Hz
Series
7H
Distrelec Product Id
30057352
Country of Origin
Italy
Stock information temporarily unavailable.
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
Finder Enclosure Heater, 110 → 230V ac, 25W Input, -45 → +50°C, 125mm x 41mm x 41mm
1
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
Finder Enclosure Heater, 110 → 230V ac, 25W Input, -45 → +50°C, 125mm x 41mm x 41mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.303 |
5 - 9 | BD 27.181 |
10+ | BD 26.736 |
Technical Document
Specifications
Brand
FinderInput Power Rating
25W
Supply Voltage
110 → 230V ac
Surface Temperature
-45 → +50°C
Depth
41mm
Height
125mm
Width
41mm
Nominal Current
0.13A
Frequency
50 Hz, 60Hz
Series
7H
Distrelec Product Id
30057352
Country of Origin
Italy