Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 4NO/2NC

RS Stock No.: 247-9265Brand: FinderManufacturers Part No.: 7S3691105420
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 269.194

BD 53.839 Each (In a Pack of 5) (Exc. Vat)

BD 296.113

BD 59.223 Each (In a Pack of 5) (inc. VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 4NO/2NC

BD 269.194

BD 53.839 Each (In a Pack of 5) (Exc. Vat)

BD 296.113

BD 59.223 Each (In a Pack of 5) (inc. VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 4NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more