Finder 7T NO Thermostats, 10A, 110 → 240 V ac/dc, -45 → +80 °C

Technical Document
Specifications
Brand
FinderContact Rating
10A
Contact Voltage
250 V ac
Switch Configuration
NO
Supply Voltage
110 → 240 V ac/dc
Maximum Temperature
+40 °C
Minimum Temperature
-20 °C
Temperature Range
-45 → +80 °C
Series
7T
Distrelec Product Id
30063132
Country of Origin
Italy
BD 9.834
BD 9.834 Each (Exc. Vat)
BD 10.817
BD 10.817 Each (inc. VAT)
1
BD 9.834
BD 9.834 Each (Exc. Vat)
BD 10.817
BD 10.817 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.834 |
5 - 9 | BD 9.372 |
10+ | BD 9.218 |
Technical Document
Specifications
Brand
FinderContact Rating
10A
Contact Voltage
250 V ac
Switch Configuration
NO
Supply Voltage
110 → 240 V ac/dc
Maximum Temperature
+40 °C
Minimum Temperature
-20 °C
Temperature Range
-45 → +80 °C
Series
7T
Distrelec Product Id
30063132
Country of Origin
Italy