Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 180s, 1-Function,

RS Stock No.: 221-080Brand: FinderManufacturers Part No.: 80.61.0.240.0000Distrelec Article No.: 30119880
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay (True Off)

Time Range

0.05 → 180s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

16A

Maximum Voltage

242 V dc, 265V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

8A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.646

BD 57.646 Each (Exc. Vat)

BD 63.411

BD 63.411 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 180s, 1-Function,

BD 57.646

BD 57.646 Each (Exc. Vat)

BD 63.411

BD 63.411 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 180s, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 57.646
5 - 9BD 55.874
10+BD 54.742

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay (True Off)

Time Range

0.05 → 180s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

16A

Maximum Voltage

242 V dc, 265V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

8A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more