Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 20 min, 0.1

RS Stock No.: 511-7232Brand: FinderManufacturers Part No.: 80.82.0.240.0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 → 20 min, 0.1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

10A

Terminal Type

Screw

Switch Configuration

DPST

Width

17.5mm

Minimum Voltage

250V ac

Power Supply

External

Minimum Current

6A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

80.82 Series

Functions- 711
AgNi contact material
Transfer time adjustable between 0.05s and 1s
17.5mm wide

You may be interested in
Stock information temporarily unavailable.

BD 43.026

BD 43.026 Each (Exc. Vat)

BD 47.329

BD 47.329 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 20 min, 0.1

BD 43.026

BD 43.026 Each (Exc. Vat)

BD 47.329

BD 47.329 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 20 min, 0.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 43.026
5 - 9BD 41.701
10+BD 40.892
You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 → 20 min, 0.1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

10A

Terminal Type

Screw

Switch Configuration

DPST

Width

17.5mm

Minimum Voltage

250V ac

Power Supply

External

Minimum Current

6A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

80.82 Series

Functions- 711
AgNi contact material
Transfer time adjustable between 0.05s and 1s
17.5mm wide

You may be interested in