Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10

RS Stock No.: 759-6643Brand: FinderManufacturers Part No.: 83.02.0.240.0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 h, 0.05-10 s, 0.05-10 min, 0.05-10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

12A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

12A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology

Stock information temporarily unavailable.

BD 64.950

BD 64.950 Each (Exc. Vat)

BD 71.445

BD 71.445 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10

BD 64.950

BD 64.950 Each (Exc. Vat)

BD 71.445

BD 71.445 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 64.950
5 - 9BD 62.953
10+BD 61.848

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 h, 0.05-10 s, 0.05-10 min, 0.05-10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

12A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

12A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology