Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-180s, 1-Function, SPDT

RS Stock No.: 759-6652Brand: FinderManufacturers Part No.: 83.62.0.240.0000Distrelec Article No.: 30105177
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

0.05-180s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

265/242V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

8A

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

100.3mm

Length

78.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series - True Off Delay Timer

22.5 mm wide
Time scales: 0.05s → 3 minutes
Wide supply range 24 → 240 Vac/dc
35 mm DIN rail (EN 60715) mount

True Off Delay

Stock information temporarily unavailable.

BD 65.004

BD 65.004 Each (Exc. Vat)

BD 71.504

BD 71.504 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-180s, 1-Function, SPDT

BD 65.004

BD 65.004 Each (Exc. Vat)

BD 71.504

BD 71.504 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-180s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 65.004
5 - 9BD 63.024
10+BD 61.875

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

0.05-180s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

265/242V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

8A

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

100.3mm

Length

78.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series - True Off Delay Timer

22.5 mm wide
Time scales: 0.05s → 3 minutes
Wide supply range 24 → 240 Vac/dc
35 mm DIN rail (EN 60715) mount

True Off Delay