Finder Pluggable Function Module, Timer Module

Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Series
86 Series
Depth
38mm
Height
54mm
Dimensions
11.3 x 15.5 x 31mm
Distrelec Product Id
13744436
Minimum Operating Temperature
-20°C
Input Resistance
8500Ω
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Country of Origin
Italy
BD 31.812
BD 31.812 Each (Exc. Vat)
BD 34.993
BD 34.993 Each (inc. VAT)
1
BD 31.812
BD 31.812 Each (Exc. Vat)
BD 34.993
BD 34.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.812 |
5 - 9 | BD 30.838 |
10+ | BD 30.200 |
Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Series
86 Series
Depth
38mm
Height
54mm
Dimensions
11.3 x 15.5 x 31mm
Distrelec Product Id
13744436
Minimum Operating Temperature
-20°C
Input Resistance
8500Ω
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Country of Origin
Italy