Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Length
11.3mm
Series
86 Series
Depth
15.5mm
Height
31mm
Input Resistance
31500Ω
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Dimensions
11.3 x 15.5 x 31mm
Country of Origin
Italy
Product details
86 Series - Dual Function Timer Module
Functions - 111, 421
Timer module for use in conjunction with relay and socket
7 time ranges
LED status indicator
BD 19.684
BD 19.684 Each (Exc. Vat)
BD 21.652
BD 21.652 Each (inc. VAT)
1
BD 19.684
BD 19.684 Each (Exc. Vat)
BD 21.652
BD 21.652 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.684 |
5 - 9 | BD 19.080 |
10+ | BD 18.662 |
Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Length
11.3mm
Series
86 Series
Depth
15.5mm
Height
31mm
Input Resistance
31500Ω
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Dimensions
11.3 x 15.5 x 31mm
Country of Origin
Italy
Product details
86 Series - Dual Function Timer Module
Functions - 111, 421
Timer module for use in conjunction with relay and socket
7 time ranges
LED status indicator