Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
60.12
Series
90
Current Rating
10A
Number of Contacts
8
Mounting Type
DIN Rail
Distrelec Product Id
13744451
Country of Origin
Italy
Product details
Multifunction Relay and Timer Module Sockets
Suitable for the 60 Series relays
Stock information temporarily unavailable.
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
Finder 90 8 Pin 250V ac DIN Rail Relay Socket, for use with 60.12
1
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
Finder 90 8 Pin 250V ac DIN Rail Relay Socket, for use with 60.12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.268 |
5 - 9 | BD 4.158 |
10+ | BD 4.114 |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
60.12
Series
90
Current Rating
10A
Number of Contacts
8
Mounting Type
DIN Rail
Distrelec Product Id
13744451
Country of Origin
Italy
Product details
Multifunction Relay and Timer Module Sockets
Suitable for the 60 Series relays