Finder 90 11 Pin 250V ac Panel Mount Relay Socket, for use with 60.13

RS Stock No.: 419-4238Brand: FinderManufacturers Part No.: 90.13
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.13

Series

90

Mounting Type

Panel Mount

Number of Contacts

11

Termination Type

Push In

Current Rating

10A

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.

You may be interested in
Stock information temporarily unavailable.

BD 4.076

BD 1.358 Each (In a Pack of 3) (Exc. Vat)

BD 4.484

BD 1.494 Each (In a Pack of 3) (inc. VAT)

Finder 90 11 Pin 250V ac Panel Mount Relay Socket, for use with 60.13

BD 4.076

BD 1.358 Each (In a Pack of 3) (Exc. Vat)

BD 4.484

BD 1.494 Each (In a Pack of 3) (inc. VAT)

Finder 90 11 Pin 250V ac Panel Mount Relay Socket, for use with 60.13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12BD 1.358BD 4.076
15 - 27BD 1.348BD 4.042
30+BD 1.331BD 3.993
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.13

Series

90

Mounting Type

Panel Mount

Number of Contacts

11

Termination Type

Push In

Current Rating

10A

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.

You may be interested in