Finder 93 5 Pin 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay

RS Stock No.: 666-8126Brand: FinderManufacturers Part No.: 93.21.0.024
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

12V ac/dc

For Use With

34.51 Series Relay

Series

93

Current Rating

6A

Mounting Type

DIN Rail

Number of Contacts

5

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 21.560

BD 21.560 Each (Exc. Vat)

BD 23.716

BD 23.716 Each (inc. VAT)

Finder 93 5 Pin 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay

BD 21.560

BD 21.560 Each (Exc. Vat)

BD 23.716

BD 23.716 Each (inc. VAT)

Finder 93 5 Pin 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.560
5 - 9BD 20.674
10+BD 20.014
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

12V ac/dc

For Use With

34.51 Series Relay

Series

93

Current Rating

6A

Mounting Type

DIN Rail

Number of Contacts

5

Country of Origin

Italy

You may be interested in