Finder 94 11 Pin 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay

RS Stock No.: 401-5309Brand: FinderManufacturers Part No.: 94.03SMADistrelec Article No.: 30422733
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.33 Series Relay

Series

94

Current Rating

10A

Number of Contacts

11

Mounting Type

DIN Rail

Distrelec Product Id

30422733

Country of Origin

Italy

Stock information temporarily unavailable.

BD 4.466

BD 4.466 Each (Exc. Vat)

BD 4.913

BD 4.913 Each (inc. VAT)

Finder 94 11 Pin 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay

BD 4.466

BD 4.466 Each (Exc. Vat)

BD 4.913

BD 4.913 Each (inc. VAT)

Finder 94 11 Pin 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.466
5 - 9BD 4.394
10+BD 4.246

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.33 Series Relay

Series

94

Current Rating

10A

Number of Contacts

11

Mounting Type

DIN Rail

Distrelec Product Id

30422733

Country of Origin

Italy