Finder 96 8 Pin 250V ac DIN Rail Relay Socket, for use with 56.32

RS Stock No.: 666-7980Brand: FinderManufacturers Part No.: 96.02SMADistrelec Article No.: 30089675
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

56.32

Series

96

Current Rating

12A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Screw

Distrelec Product Id

30089675

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

Stock information temporarily unavailable.

BD 4.301

BD 4.301 Each (Exc. Vat)

BD 4.731

BD 4.731 Each (inc. VAT)

Finder 96 8 Pin 250V ac DIN Rail Relay Socket, for use with 56.32

BD 4.301

BD 4.301 Each (Exc. Vat)

BD 4.731

BD 4.731 Each (inc. VAT)

Finder 96 8 Pin 250V ac DIN Rail Relay Socket, for use with 56.32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.301
5 - 9BD 4.240
10+BD 4.098

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

56.32

Series

96

Current Rating

12A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Screw

Distrelec Product Id

30089675

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ