Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Relay

RS Stock No.: 123-2854Brand: FinderManufacturers Part No.: 97.P2SPA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.52 Relay

Accessory Type

Relay Socket

Series

97

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Push In

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.

Stock information temporarily unavailable.

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Relay

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.52 Relay

Accessory Type

Relay Socket

Series

97

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Push In

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.