Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Round Brass Spacer AHM 4380 2 2mm

RS Stock No.: 136-3841Brand: Fischer ElektronikManufacturers Part No.: AHM 4380 2
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

2mm

Material

Brass

Body Shape

Round

Inside Diameter

4.3mm

Outside Diameter

8mm

Finish

Nickel Plated

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.750

BD 0.138 Each (In a Bag of 100) (Exc. Vat)

BD 15.125

BD 0.152 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Round Brass Spacer AHM 4380 2 2mm

BD 13.750

BD 0.138 Each (In a Bag of 100) (Exc. Vat)

BD 15.125

BD 0.152 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Round Brass Spacer AHM 4380 2 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

2mm

Material

Brass

Body Shape

Round

Inside Diameter

4.3mm

Outside Diameter

8mm

Finish

Nickel Plated

Country of Origin

Germany