Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm

RS Stock No.: 189-9261Brand: Fischer ElektronikManufacturers Part No.: FK214SACB
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

30mm

Width

25.4mm

Height

13mm

Dimensions

30 x 25.4 x 13mm

Thermal Resistance

15K/W

Colour

Black

Material

Plastic

Finish

Black Anodized

Country of Origin

Germany

Product details

Heat sink for SOT32 and TO220

All the heat sinks in this Series are manufactured from black anodised aluminium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.770

BD 0.770 Each (Exc. Vat)

BD 0.847

BD 0.847 Each (inc. VAT)

Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm

BD 0.770

BD 0.770 Each (Exc. Vat)

BD 0.847

BD 0.847 Each (inc. VAT)

Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.770
10 - 24BD 0.704
25 - 49BD 0.676
50 - 99BD 0.649
100+BD 0.610

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Length

30mm

Width

25.4mm

Height

13mm

Dimensions

30 x 25.4 x 13mm

Thermal Resistance

15K/W

Colour

Black

Material

Plastic

Finish

Black Anodized

Country of Origin

Germany

Product details

Heat sink for SOT32 and TO220

All the heat sinks in this Series are manufactured from black anodised aluminium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more