Fischer Elektronik Heatsink, Universal Square Alu, 13.5K/W, 27 x 27 x 22mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4753Brand: Fischer ElektronikManufacturers Part No.: ICK BGA 27x27x22
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27mm

Width

27mm

Height

22mm

Dimensions

27 x 27 x 22mm

Thermal Resistance

13.5K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik ICK BGA Series Heatsink

ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).


Features and Benefits

Black anodised surface.
Heatsink dimensions match respective BGA-type.
Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).

BGA Heatsinks

Stock information temporarily unavailable.

BD 5.670

BD 5.670 Each (Exc. Vat)

BD 6.237

BD 6.237 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 13.5K/W, 27 x 27 x 22mm, Adhesive Foil, Conductive Foil

BD 5.670

BD 5.670 Each (Exc. Vat)

BD 6.237

BD 6.237 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 13.5K/W, 27 x 27 x 22mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.670
10 - 24BD 5.264
25 - 49BD 5.104
50 - 99BD 5.010
100+BD 4.680

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27mm

Width

27mm

Height

22mm

Dimensions

27 x 27 x 22mm

Thermal Resistance

13.5K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik ICK BGA Series Heatsink

ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).


Features and Benefits

Black anodised surface.
Heatsink dimensions match respective BGA-type.
Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).

BGA Heatsinks