Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, Universal Square Alu, 10.9K/W, 27.95 x 24.76 x 15.24mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4725Brand: Fischer ElektronikManufacturers Part No.: ICK PGA 11x11
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27.95mm

Width

24.76mm

Height

15.24mm

Dimensions

27.95 x 24.76 x 15.24mm

Thermal Resistance

10.9K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Material

Aluminium

Package Type

PGA

Country of Origin

Germany

Product details

ICK PGA Series

Heatsinks for IC processor

Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)

PGA Heatsinks

Stock information temporarily unavailable.

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 10.9K/W, 27.95 x 24.76 x 15.24mm, Adhesive Foil, Conductive Foil

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 10.9K/W, 27.95 x 24.76 x 15.24mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.744
10 - 24BD 1.612
25 - 49BD 1.562
50 - 99BD 1.534
100+BD 1.441

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27.95mm

Width

24.76mm

Height

15.24mm

Dimensions

27.95 x 24.76 x 15.24mm

Thermal Resistance

10.9K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Material

Aluminium

Package Type

PGA

Country of Origin

Germany

Product details

ICK PGA Series

Heatsinks for IC processor

Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)

PGA Heatsinks