Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
23mm
Width
23mm
Height
12.3mm
Dimensions
23 x 23 x 12.3mm
Thermal Resistance
14.8K/W
Colour
Black
Package Type
PGA
Material
Aluminium
Country of Origin
Germany
Product details
ICK PGA Series
Heatsinks for IC processor
Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)
PGA Heatsinks
BD 1.348
BD 1.348 Each (Exc. Vat)
BD 1.483
BD 1.483 Each (inc. VAT)
1
BD 1.348
BD 1.348 Each (Exc. Vat)
BD 1.483
BD 1.483 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.348 |
10 - 24 | BD 1.243 |
25 - 49 | BD 1.226 |
50 - 99 | BD 1.210 |
100+ | BD 1.133 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
23mm
Width
23mm
Height
12.3mm
Dimensions
23 x 23 x 12.3mm
Thermal Resistance
14.8K/W
Colour
Black
Package Type
PGA
Material
Aluminium
Country of Origin
Germany
Product details
ICK PGA Series
Heatsinks for IC processor
Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)