Fischer Elektronik Heatsink, Universal Round Alu, 8.55K/W, 50 (Dia.) x 20mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4850Brand: Fischer ElektronikManufacturers Part No.: ICK S R 50x20
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Round Alu

Height

20mm

Dimensions

50 (Dia.) X 20mm

Thermal Resistance

8.55K/W

Mounting

Adhesive Foil, Conductive Foil

Diameter

50mm

Country of Origin

Germany

Product details

ICK S R Series

Round heatsinks for ICs, which are also designed for use with LEDs (see also ICK LED R heatsinks, typical SN 674-4771 )

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.120

BD 5.120 Each (Exc. Vat)

BD 5.632

BD 5.632 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 8.55K/W, 50 (Dia.) x 20mm, Adhesive Foil, Conductive Foil

BD 5.120

BD 5.120 Each (Exc. Vat)

BD 5.632

BD 5.632 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 8.55K/W, 50 (Dia.) x 20mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.120
10 - 24BD 4.802
25 - 49BD 4.664
50 - 99BD 4.570
100+BD 4.274

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

For Use With

Universal Round Alu

Height

20mm

Dimensions

50 (Dia.) X 20mm

Thermal Resistance

8.55K/W

Mounting

Adhesive Foil, Conductive Foil

Diameter

50mm

Country of Origin

Germany

Product details

ICK S R Series

Round heatsinks for ICs, which are also designed for use with LEDs (see also ICK LED R heatsinks, typical SN 674-4771 )

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more