Fischer Elektronik Heatsink, Universal Rectangular Alu, 71K/W, 8 x 8 x 6mm

RS Stock No.: 692-0694Brand: Fischer ElektronikManufacturers Part No.: ICK SMD F 8MI
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

8mm

Width

8mm

Height

6mm

Dimensions

8 x 8 x 6mm

Thermal Resistance

71K/W

Colour

Black

Package Type

DIL-IC

Material

Aluminium

Country of Origin

Germany

Product details

ICK SMD Heatsink Series

Heat Sinks for DIL-IC, PLCC and SMD

Particularly suitable for SMD components
Low profile
Reduced weight
Effective heat dissipation
Can be glued directly onto component
Solderable versions available

Stock information temporarily unavailable.

BD 7.920

BD 1.584 Each (In a Pack of 5) (Exc. Vat)

BD 8.712

BD 1.742 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 71K/W, 8 x 8 x 6mm

BD 7.920

BD 1.584 Each (In a Pack of 5) (Exc. Vat)

BD 8.712

BD 1.742 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 71K/W, 8 x 8 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 1.584BD 7.920
125 - 495BD 1.458BD 7.288
500 - 1245BD 1.380BD 6.902
1250 - 2495BD 1.309BD 6.545
2500+BD 1.248BD 6.242

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

8mm

Width

8mm

Height

6mm

Dimensions

8 x 8 x 6mm

Thermal Resistance

71K/W

Colour

Black

Package Type

DIL-IC

Material

Aluminium

Country of Origin

Germany

Product details

ICK SMD Heatsink Series

Heat Sinks for DIL-IC, PLCC and SMD

Particularly suitable for SMD components
Low profile
Reduced weight
Effective heat dissipation
Can be glued directly onto component
Solderable versions available