Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
51mm
Width
19mm
Height
4.8mm
Dimensions
51 x 19 x 4.8mm
Thermal Resistance
8.5K/W
Colour
Black
Package Type
DIL-IC
Material
Aluminium
Country of Origin
Germany
Product details
Small Heatsink for DIL Housing, 8.5 → 50 K/W
Stock information temporarily unavailable.
BD 1.254
BD 1.254 Each (Exc. Vat)
BD 1.379
BD 1.379 Each (inc. VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 8.5K/W, 51 x 19 x 4.8mm
1
BD 1.254
BD 1.254 Each (Exc. Vat)
BD 1.379
BD 1.379 Each (inc. VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 8.5K/W, 51 x 19 x 4.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.254 |
10 - 24 | BD 1.177 |
25 - 49 | BD 1.150 |
50 - 99 | BD 1.122 |
100+ | BD 1.045 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
51mm
Width
19mm
Height
4.8mm
Dimensions
51 x 19 x 4.8mm
Thermal Resistance
8.5K/W
Colour
Black
Package Type
DIL-IC
Material
Aluminium
Country of Origin
Germany
Product details