Fischer Elektronik Heatsink, Universal Rectangular Alu, 63K/W, 13 x 6.3 x 4.8mm, Conductive Adhesive, Conductive Foil

RS Stock No.: 504-0722Brand: Fischer ElektronikManufacturers Part No.: ICKSMDA13
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

13mm

Width

6.3mm

Height

4.8mm

Dimensions

13 x 6.3 x 4.8mm

Thermal Resistance

63K/W

Mounting

Conductive Adhesive, Conductive Foil

Colour

Black

Package Type

DIL-IC

Material

Aluminium

Country of Origin

Germany

Product details

SMD Heatsinks

Black anodised
The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.
• Mounting method: thermal adhesive or conductive foil (not included)

Stock information temporarily unavailable.

BD 4.730

BD 0.473 Each (In a Pack of 10) (Exc. Vat)

BD 5.203

BD 0.520 Each (In a Pack of 10) (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 63K/W, 13 x 6.3 x 4.8mm, Conductive Adhesive, Conductive Foil

BD 4.730

BD 0.473 Each (In a Pack of 10) (Exc. Vat)

BD 5.203

BD 0.520 Each (In a Pack of 10) (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 63K/W, 13 x 6.3 x 4.8mm, Conductive Adhesive, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.473BD 4.730
100 - 240BD 0.434BD 4.345
250 - 490BD 0.418BD 4.180
500 - 990BD 0.402BD 4.015
1000+BD 0.380BD 3.795

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

13mm

Width

6.3mm

Height

4.8mm

Dimensions

13 x 6.3 x 4.8mm

Thermal Resistance

63K/W

Mounting

Conductive Adhesive, Conductive Foil

Colour

Black

Package Type

DIL-IC

Material

Aluminium

Country of Origin

Germany

Product details

SMD Heatsinks

Black anodised
The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.
• Mounting method: thermal adhesive or conductive foil (not included)