Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, 0.12K/W, 200 x 92 x 93mm

RS Stock No.: 692-0604Brand: Fischer ElektronikManufacturers Part No.: LA 21 200 230 V
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

200mm

Width

92mm

Height

93mm

Dimensions

200 x 92 x 93mm

Thermal Resistance

0.12K/W

Stock information temporarily unavailable.

P.O.A.

Heatsink, 0.12K/W, 200 x 92 x 93mm

P.O.A.

Heatsink, 0.12K/W, 200 x 92 x 93mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

200mm

Width

92mm

Height

93mm

Dimensions

200 x 92 x 93mm

Thermal Resistance

0.12K/W