Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, 1.2K/W, 100 x 30 x 30mm, PCB Mount

RS Stock No.: 774-2802Brand: Fischer ElektronikManufacturers Part No.: LAM 3 K 100 05
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

30mm

Height

30mm

Dimensions

100 x 30 x 30mm

Thermal Resistance

1.2K/W

Mounting

PCB Mount

Colour

Natural

Country of Origin

Germany

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor

Stock information temporarily unavailable.

BD 43.780

BD 43.780 Each (Exc. Vat)

BD 48.158

BD 48.158 Each (inc. VAT)

Fischer Elektronik Heatsink, 1.2K/W, 100 x 30 x 30mm, PCB Mount

BD 43.780

BD 43.780 Each (Exc. Vat)

BD 48.158

BD 48.158 Each (inc. VAT)

Fischer Elektronik Heatsink, 1.2K/W, 100 x 30 x 30mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 43.780
5 - 9BD 41.590
10 - 24BD 40.572
25+BD 39.417

Technical Document

Specifications

Length

100mm

Width

30mm

Height

30mm

Dimensions

100 x 30 x 30mm

Thermal Resistance

1.2K/W

Mounting

PCB Mount

Colour

Natural

Country of Origin

Germany

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor