Technical Document
Specifications
Brand
Fischer ElektronikLength
75mm
Width
30mm
Height
30mm
Dimensions
75 x 30 x 30mm
Thermal Resistance
1.18K/W
Mounting
PCB Mount
Colour
Natural
Country of Origin
Germany
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
BD 45.733
BD 45.733 Each (Exc. Vat)
BD 50.306
BD 50.306 Each (inc. VAT)
1
BD 45.733
BD 45.733 Each (Exc. Vat)
BD 50.306
BD 50.306 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer ElektronikLength
75mm
Width
30mm
Height
30mm
Dimensions
75 x 30 x 30mm
Thermal Resistance
1.18K/W
Mounting
PCB Mount
Colour
Natural
Country of Origin
Germany
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor