Technical Document
Specifications
Brand
Fischer ElektronikLength
50mm
Width
28mm
Height
10.3mm
Dimensions
50 x 28 x 10.3mm
Thermal Resistance
10K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
Extruded Clip Mount Heat Sink
Black anodised surface finish
BD 1.810
BD 1.810 Each (Exc. Vat)
BD 1.991
BD 1.991 Each (inc. VAT)
1
BD 1.810
BD 1.810 Each (Exc. Vat)
BD 1.991
BD 1.991 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.810 |
10 - 24 | BD 1.700 |
25 - 49 | BD 1.650 |
50 - 99 | BD 1.622 |
100+ | BD 1.529 |
Technical Document
Specifications
Brand
Fischer ElektronikLength
50mm
Width
28mm
Height
10.3mm
Dimensions
50 x 28 x 10.3mm
Thermal Resistance
10K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
Extruded Clip Mount Heat Sink
Black anodised surface finish