Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, Universal Round Alu, 2.4K/W, 50 (Dia.) x 20mm, Screw

RS Stock No.: 722-6805Brand: Fischer ElektronikManufacturers Part No.: SK 577/20 SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Round Alu

Height

20mm

Dimensions

50 (Dia.) X 20mm

Thermal Resistance

2.4K/W

Mounting

Screw

Diameter

50mm

Colour

Black

Package Type

LED

Country of Origin

Germany

Product details

LED Round Universal Heatsinks

Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting

Stock information temporarily unavailable.

BD 3.213

BD 3.213 Each (Exc. Vat)

BD 3.534

BD 3.534 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 2.4K/W, 50 (Dia.) x 20mm, Screw

BD 3.213

BD 3.213 Each (Exc. Vat)

BD 3.534

BD 3.534 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 2.4K/W, 50 (Dia.) x 20mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.213
10 - 24BD 3.024
25 - 49BD 2.945
50 - 99BD 2.893
100+BD 2.720

Technical Document

Specifications

For Use With

Universal Round Alu

Height

20mm

Dimensions

50 (Dia.) X 20mm

Thermal Resistance

2.4K/W

Mounting

Screw

Diameter

50mm

Colour

Black

Package Type

LED

Country of Origin

Germany

Product details

LED Round Universal Heatsinks

Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting