Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.53K/W, 150 x 200 x 40mm

RS Stock No.: 189-8690Brand: Fischer ElektronikManufacturers Part No.: SK47-150-SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

200mm

Height

40mm

Dimensions

150 x 200 x 40mm

Thermal Resistance

0.53K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 47 extrusion heatsink

The SK 47 extrusion heatsink is available in lengths of 75 mm, 100 mm and 150 mm

Stock information temporarily unavailable.

BD 34.534

BD 34.534 Each (Exc. Vat)

BD 37.987

BD 37.987 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.53K/W, 150 x 200 x 40mm

BD 34.534

BD 34.534 Each (Exc. Vat)

BD 37.987

BD 37.987 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.53K/W, 150 x 200 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.534
5 - 9BD 33.578
10 - 24BD 33.132
25+BD 32.378

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

200mm

Height

40mm

Dimensions

150 x 200 x 40mm

Thermal Resistance

0.53K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 47 extrusion heatsink

The SK 47 extrusion heatsink is available in lengths of 75 mm, 100 mm and 150 mm