Fischer Elektronik Heatsink, 1K/W, 100 x 80 x 78.6mm

RS Stock No.: 454-7632Brand: Fischer ElektronikManufacturers Part No.: SK89-100KLSSR2+1
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

80mm

Height

78.6mm

Dimensions

100 x 80 x 78.6mm

Thermal Resistance

1K/W

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

You may be interested in
Stock information temporarily unavailable.

BD 27.934

BD 27.934 Each (Exc. Vat)

BD 30.727

BD 30.727 Each (inc. VAT)

Fischer Elektronik Heatsink, 1K/W, 100 x 80 x 78.6mm

BD 27.934

BD 27.934 Each (Exc. Vat)

BD 30.727

BD 30.727 Each (inc. VAT)

Fischer Elektronik Heatsink, 1K/W, 100 x 80 x 78.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.934
5 - 9BD 27.071
10 - 24BD 26.680
25 - 499BD 25.998
500+BD 23.859
You may be interested in

Technical Document

Specifications

Length

100mm

Width

80mm

Height

78.6mm

Dimensions

100 x 80 x 78.6mm

Thermal Resistance

1K/W

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

You may be interested in