Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.25K/W, 75 x 100 x 40mm

RS Stock No.: 189-8296Brand: Fischer ElektronikManufacturers Part No.: SK92-75-SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

75mm

Width

100mm

Height

40mm

Dimensions

75 x 100 x 40mm

Thermal Resistance

1.25K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 92 Extrusion Heatsink

The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm

Stock information temporarily unavailable.

BD 9.900

BD 9.900 Each (Exc. Vat)

BD 10.890

BD 10.890 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.25K/W, 75 x 100 x 40mm

BD 9.900

BD 9.900 Each (Exc. Vat)

BD 10.890

BD 10.890 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.25K/W, 75 x 100 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.900
10 - 24BD 9.383
25 - 49BD 9.168
50 - 99BD 9.026
100+BD 8.542

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

75mm

Width

100mm

Height

40mm

Dimensions

75 x 100 x 40mm

Thermal Resistance

1.25K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 92 Extrusion Heatsink

The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm