Technical Document
Specifications
Brand
Fischer ElektronikThermal Conductivity
0.7W/m·K
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
BD 16.324
BD 16.324 1 Pack of 10 (Exc. Vat)
BD 17.956
BD 17.956 1 Pack of 10 (inc. VAT)
Fischer Elektronik Thermal Paste, 0.7W/m·K
1
BD 16.324
BD 16.324 1 Pack of 10 (Exc. Vat)
BD 17.956
BD 17.956 1 Pack of 10 (inc. VAT)
Fischer Elektronik Thermal Paste, 0.7W/m·K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fischer ElektronikThermal Conductivity
0.7W/m·K
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany