Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K

RS Stock No.: 774-2697Brand: Fischer ElektronikManufacturers Part No.: WLPK 05
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Thermal Conductivity

10W/m·K

Material

Ceramic Synthetic Fluid

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-60°C

Pack Size

5mL

Operating Temperature Range

-60 → +150 °C

Country of Origin

Germany

Product details

Fischer Heat Conducting Paste - WLPK Series

Fischer WLPK heat conducting paste is a versatile and easy to apply heat-conducting paste with high thermal conductivity. The ceramic-filled, silicon free heat-conducting paste consists of a synthetic polymer and enables quick as well as effective heat dissipation in a temperature range of 60°C to +150°C. Fischer WLPK paste does not harden, dry out or melt under normal application conditions and is not subject to any special storage requirements.

Suitable especially for silicone-sensitive applications
No drying out, hardening or melting of the thermal conductive paste
High long-term stability

Stock information temporarily unavailable.

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 26.208
6 - 14BD 25.157
15+BD 24.634

Technical Document

Specifications

Thermal Conductivity

10W/m·K

Material

Ceramic Synthetic Fluid

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-60°C

Pack Size

5mL

Operating Temperature Range

-60 → +150 °C

Country of Origin

Germany

Product details

Fischer Heat Conducting Paste - WLPK Series

Fischer WLPK heat conducting paste is a versatile and easy to apply heat-conducting paste with high thermal conductivity. The ceramic-filled, silicon free heat-conducting paste consists of a synthetic polymer and enables quick as well as effective heat dissipation in a temperature range of 60°C to +150°C. Fischer WLPK paste does not harden, dry out or melt under normal application conditions and is not subject to any special storage requirements.

Suitable especially for silicone-sensitive applications
No drying out, hardening or melting of the thermal conductive paste
High long-term stability