Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Steel Masonry Fixing M10 x 80mm, 10mm Fixing Hole

RS Stock No.: 370-3162Brand: Fischer FixingsManufacturers Part No.: 41945
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

23mm

Material

Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Fischer Fixings Steel Masonry Fixing M10 x 80mm, 10mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Fischer Fixings Steel Masonry Fixing M10 x 80mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

23mm

Material

Steel

Country of Origin

Germany

You may be interested in