Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole

RS Stock No.: 201-1822Brand: Fischer FixingsManufacturers Part No.: 537258
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Toggle fixings DuoTec

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

38mm

Material

Nylon

Series

DUOPOWER

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 70.900

BD 70.900 1 Box of 50 (Exc. Vat)

BD 77.990

BD 77.990 1 Box of 50 (inc. VAT)

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole

BD 70.900

BD 70.900 1 Box of 50 (Exc. Vat)

BD 77.990

BD 77.990 1 Box of 50 (inc. VAT)

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10

Type

Toggle fixings DuoTec

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

38mm

Material

Nylon

Series

DUOPOWER

Country of Origin

Czech Republic