Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 12mm Fixing Hole Diameter

RS Stock No.: 208-160Brand: Fischer FixingsManufacturers Part No.: 568012
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Colour

Grey

Length

60mm

Material

Nylon

Width

12mm

Fixing Hole Diameter

12mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5.550

BD 5.550 1 Box of 1 (Exc. Vat)

BD 6.105

BD 6.105 1 Box of 1 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 12mm Fixing Hole Diameter

BD 5.550

BD 5.550 1 Box of 1 (Exc. Vat)

BD 6.105

BD 6.105 1 Box of 1 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 12mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Length

60mm

Material

Nylon

Width

12mm

Fixing Hole Diameter

12mm

Country of Origin

Germany