Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

RS Stock No.: 370-3011Brand: Fischer FixingsManufacturers Part No.: 70022
View all in Wall Plugs

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

P.O.A.

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

You may be interested in