Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 10mm Fixing Hole Diameter

RS Stock No.: 502-064Brand: Fischer FixingsManufacturers Part No.: 77871
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Colour

Grey

Length

60mm

Material

Nylon

Fixing Hole Diameter

10mm

Country of Origin

Germany

Product details

Fischer Universal Dowels, UX

Multipurpose nylon dowels, for use in concrete, solid clay brick, solid sandstone or light concrete masonry, porous concrete, solid plaster tiling, perforated brick, plasterboard and chipboards

You may be interested in
DeWALT Nylon Wall Plug 60mm, 10mm Fixing Hole
BD 3.7841 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 11.265

BD 11.265 1 Box of 50 (Exc. Vat)

BD 12.391

BD 12.391 1 Box of 50 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 10mm Fixing Hole Diameter

BD 11.265

BD 11.265 1 Box of 50 (Exc. Vat)

BD 12.391

BD 12.391 1 Box of 50 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 60mm Length, 10mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT Nylon Wall Plug 60mm, 10mm Fixing Hole
BD 3.7841 Box of 50 (Exc. Vat)

Technical Document

Specifications

Colour

Grey

Length

60mm

Material

Nylon

Fixing Hole Diameter

10mm

Country of Origin

Germany

Product details

Fischer Universal Dowels, UX

Multipurpose nylon dowels, for use in concrete, solid clay brick, solid sandstone or light concrete masonry, porous concrete, solid plaster tiling, perforated brick, plasterboard and chipboards

You may be interested in
DeWALT Nylon Wall Plug 60mm, 10mm Fixing Hole
BD 3.7841 Box of 50 (Exc. Vat)