Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 230V
Technical Document
Specifications
Brand
FlexVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Cleaning
Supply Voltage
230V
Battery Powered
No
Dust Classification
L
Cable Length
7.5m
Model Number
VCE 26 L MC
Country of Origin
Hungary
BD 277.766
BD 277.766 Each (Exc. Vat)
BD 305.543
BD 305.543 Each (inc. VAT)
Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 230V
1
BD 277.766
BD 277.766 Each (Exc. Vat)
BD 305.543
BD 305.543 Each (inc. VAT)
Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Cleaning
Supply Voltage
230V
Battery Powered
No
Dust Classification
L
Cable Length
7.5m
Model Number
VCE 26 L MC
Country of Origin
Hungary